


BK1/S500-400-R | |
|---|---|
DigiKey Part Number | 283-BK1/S500-400-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-400-R |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.18 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88600 € | 4,43 € |
| 10 | 0,81700 € | 8,17 € |
| 50 | 0,67820 € | 33,91 € |
| 100 | 0,62570 € | 62,57 € |
| 250 | 0,56244 € | 140,61 € |
| 500 | 0,51864 € | 259,32 € |
| 1.000 | 0,47809 € | 478,09 € |
| 5.000 | 0,39492 € | 1.974,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

