
BK1-MDP-2-5-R | |
|---|---|
DigiKey Part Number | 283-BK1-MDP-2-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-MDP-2-5-R |
Description | FUSE CERAMIC 2.5A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 2kA DC | |
Melting I²t | 7.2 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 66.4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66000 € | 3,30 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,46550 € | 46,55 € |
| 250 | 0,41844 € | 104,61 € |
| 500 | 0,38592 € | 192,96 € |
| 1.000 | 0,35579 € | 355,79 € |
| 5.000 | 0,29405 € | 1.470,25 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

