Direct
Direct
Direct



BK1/MDA-10-R | |
|---|---|
DigiKey Part Number | BK1/MDA-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/MDA-10-R |
Description | FUSE CERAMIC 10A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 332.0 |
Part Status Obsolete | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0326010.HXP | Littelfuse Inc. | 3.719 | F2647-ND | 2,20000 € | Direct |
| 0326010.MXP | Littelfuse Inc. | 1.586 | F1774-ND | 2,11000 € | Direct |
| 0326010.VXP | Littelfuse Inc. | 215 | F11106-ND | 6,07000 € | Direct |


