Direct



BK1/MCRW5A | |
|---|---|
DigiKey Part Number | 283-BK1/MCRW5A-ND |
Manufacturer | |
Manufacturer Product Number | BK1/MCRW5A |
Description | FUSE BRD MNT 5A 125VAC/VDC AXIAL |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | BK1/MCRW5A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 3.0 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251005.MXL | Littelfuse Inc. | 9.419 | F2317-ND | 1,05000 € | Direct |


