BK1/MCRW4A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.580
Unit Price: 0,96000 €
Datasheet
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/MCRW4A

DigiKey Part Number
283-2080-ND
Manufacturer
Manufacturer Product Number
BK1/MCRW4A
Description
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BK1/MCRW4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.6
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
DC Cold Resistance
0.023 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types