Direct
Similar



BK1/MCRS3A | |
|---|---|
DigiKey Part Number | 283-2967-ND |
Manufacturer | |
Manufacturer Product Number | BK1/MCRS3A |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 8.1 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.06 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473003.YRT1L | Littelfuse Inc. | 5.495 | 18-0473003.YRT1LCT-ND | 2,26000 € | Direct |
| 0473003.HAT1L | Littelfuse Inc. | 135 | F5532CT-ND | 2,44000 € | Similar |


