



BK1/H15-V-1 | |
|---|---|
DigiKey Part Number | 283-5090-ND |
Manufacturer | |
Manufacturer Product Number | BK1/H15-V-1 |
Description | PCB FUSE HOLDERS FOR 5 X 20MM FU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper | |
Contact Finish | Tin | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,44000 € | 12,20 € |
| 10 | 2,25200 € | 22,52 € |
| 50 | 1,86800 € | 93,40 € |
| 100 | 1,72310 € | 172,31 € |
| 250 | 1,54800 € | 387,00 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |




