Similar
Similar
Similar
Similar

BK1/GMD-4-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMD-4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMD-4-R |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 300.0 |
Mounting Type Requires Holder | Approval Agency PSE/JET, UR |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.048 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239004.HXEP | Littelfuse Inc. | 0 | 0239004.HXEP-ND | 1,45380 € | Similar |
| 0239004.MRET1P | Littelfuse Inc. | 0 | 0239004.MRET1P-ND | 1,33212 € | Similar |
| 0239004.MXEP | Littelfuse Inc. | 717 | 1294-0239004.MXEP-CHP | 1,18000 € | Similar |
| 0239004.VXEP | Littelfuse Inc. | 0 | 0239004.VXEP-ND | 5,92200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65306 € | 653,06 € |
| Unit Price without VAT: | 0,65306 € |
|---|---|
| Unit Price with VAT: | 0,77714 € |


