
BK1/GMD-375-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMD-375-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMD-375-R |
Description | FUSE GLASS 375MA 250VAC 1000BAG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.89 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.0645 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74994 € | 749,94 € |
| Unit Price without VAT: | 0,74994 € |
|---|---|
| Unit Price with VAT: | 0,89243 € |

