Similar

BK1/GMD-150-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMD-150-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMD-150-R |
Description | FUSE GLASS 150MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.46 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.065 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0239.150MXEP | Littelfuse Inc. | 0 | 0239.150MXEP-ND | 1,20152 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59511 € | 1.595,11 € |
| Unit Price without VAT: | 1,59511 € |
|---|---|
| Unit Price with VAT: | 1,89818 € |


