
BK1/GMC-125-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-125-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-125-R |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.014 |
Mounting Type Requires Holder | Approval Agency CSA, KC, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29571 € | 1.295,71 € |
| Unit Price without VAT: | 1,29571 € |
|---|---|
| Unit Price with VAT: | 1,54189 € |

