
BK1/GMC-100-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-100-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0094 |
Mounting Type Requires Holder | Approval Agency CSA, KC, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.775 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,29400 € | 11,47 € |
| 10 | 2,11800 € | 21,18 € |
| 50 | 1,75680 € | 87,84 € |
| 100 | 1,62050 € | 162,05 € |
| 250 | 1,45580 € | 363,95 € |
| 500 | 1,34186 € | 670,93 € |
| 1.000 | 1,23620 € | 1.236,20 € |
| 5.000 | 1,01929 € | 5.096,45 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

