
BK1-AHC5-30-R | |
|---|---|
DigiKey Part Number | 283-BK1-AHC5-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-AHC5-30-R |
Description | FUSE 3AB 500V 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VAC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Requires Holder | Package / Case 3AB, 3AG, 1/4" x 1-1/4" |
Fuse Type Cartridge, Ceramic | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) 30A | DC Cold Resistance 0.0033 Ohms |
Voltage Rating - AC 500 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,34272 € | 2.342,72 € |
| Unit Price without VAT: | 2,34272 € |
|---|---|
| Unit Price with VAT: | 2,78784 € |

