
BK1-AHC-3-R | |
|---|---|
DigiKey Part Number | 283-BK1-AHC-3-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-AHC-3-R |
Description | FUSE CERAMIC 3A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 3.0 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.095 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,33756 € | 3.337,56 € |
| Unit Price without VAT: | 3,33756 € |
|---|---|
| Unit Price with VAT: | 3,97170 € |





