250 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1-AHC-250-R

DigiKey Part Number
283-BK1-AHC-250-R-ND
Manufacturer
Manufacturer Product Number
BK1-AHC-250-R
Description
FUSE 600V 3AB CARTRIDGE 250MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 600 V 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Approval Agency
cURus
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
2.703 Ohms
Voltage Rating - AC
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,79842 €2.798,42 €
Manufacturers Standard Package
Unit Price without VAT:2,79842 €
Unit Price with VAT:3,33012 €