20 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1-AHC-20-R

DigiKey Part Number
283-BK1-AHC-20-R-ND
Manufacturer
Manufacturer Product Number
BK1-AHC-20-R
Description
FUSE 3AB 500V 20A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
20kA
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
4.7 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,37222 €2.372,22 €
Manufacturers Standard Package
Unit Price without VAT:2,37222 €
Unit Price with VAT:2,82294 €