
BK1-AHC-15-R | |
|---|---|
DigiKey Part Number | 283-BK1-AHC-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-AHC-15-R |
Description | FUSE 3AB 500V 15A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.5 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,60399 € | 2.603,99 € |
| Unit Price without VAT: | 2,60399 € |
|---|---|
| Unit Price with VAT: | 3,09875 € |

