Parametric Equivalent



BK1/ABC-8-R | |
|---|---|
DigiKey Part Number | BK1/ABC-8-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/ABC-8-R |
Description | FUSE CERM 8A 250VAC 125VDC 3AB |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Obsolete | Melting I²t 116.5 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC-8-R | Eaton - Electronics Division | 0 | 283-ABC-8-R-ND | 2,42800 € | Parametric Equivalent |
| BK/ABC-8-R | Eaton - Electronics Division | 253 | 283-2618-ND | 1,07000 € | Parametric Equivalent |



