BK1/ABC-20EX-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,25800 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.747
Unit Price: 1,49000 €
Datasheet
Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/ABC-20EX-R

DigiKey Part Number
283-BK1/ABC-20EX-R-ND
Manufacturer
Manufacturer Product Number
BK1/ABC-20EX-R
Description
FUSE CERM 20A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
400A AC, 10kA DC
Part Status
Active
Melting I²t
550.8
Mounting Type
Requires Holder
Approval Agency
CSA, UR
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.00366 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABC-20-REaton - Electronics Division0283-ABC-20-R-ND3,25800 €Parametric Equivalent
BK/ABC-20-REaton - Electronics Division2.747283-2611-ND1,49000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0005,14376 €5.143,76 €
Manufacturers Standard Package
Unit Price without VAT:5,14376 €
Unit Price with VAT:6,12107 €