BK1/ABC-12-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,42800 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,73230 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,74920 €
Datasheet
12 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/ABC-12-R

DigiKey Part Number
BK1/ABC-12-R-ND
Manufacturer
Manufacturer Product Number
BK1/ABC-12-R
Description
FUSE CERM 12A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
12 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Part Status
Obsolete
Melting I²t
133.3
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0068 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABC-12-REaton - Electronics Division0283-ABC-12-R-ND2,42800 €Parametric Equivalent
BK/ABC-12-REaton - Electronics Division3283-2608-ND1,05000 €Parametric Equivalent
BK/ABC-12NREaton - Electronics Division0283-BK/ABC-12NR-ND5,73230 €Parametric Equivalent
BK/ABC-B-12Eaton - Electronics Division0283-BK/ABC-B-12-ND4,74920 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types