Parametric Equivalent

BK1/ABC-10DX-R | |
|---|---|
DigiKey Part Number | 283-BK1/ABC-10DX-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/ABC-10DX-R |
Description | FUSE CERM 10A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Active | Melting I²t 208.8 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.011 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC-10-R | Eaton - Electronics Division | 45 | 283-ABC-10-R-ND | 2,29200 € | Parametric Equivalent |
| BK/ABC-10-R | Eaton - Electronics Division | 5.335 | 283-2607-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,14376 € | 5.143,76 € |
| Unit Price without VAT: | 5,14376 € |
|---|---|
| Unit Price with VAT: | 6,12107 € |



