
BK/TDC600-10-R | |
|---|---|
DigiKey Part Number | 283-BK/TDC600-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/TDC600-10-R |
Description | FUSE CARTRIDGE 10A 600VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency ASTA, BSI |
Part Status Active | Breaking Capacity @ Rated Voltage 200A |
Mounting Type Requires Holder | Package / Case 8AG, 1/4" x 1" |
Fuse Type Cartridge | Size / Dimension 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |
Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 5 | 1,79000 € | 8,95 € |
| 10 | 1,65100 € | 16,51 € |
| 50 | 1,36960 € | 68,48 € |
| 200 | 1,16540 € | 233,08 € |
| 400 | 1,07445 € | 429,78 € |
| 600 | 1,02437 € | 614,62 € |
| 1.000 | 0,96436 € | 964,36 € |
| 5.000 | 0,79556 € | 3.977,80 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |



