30 A 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/SFE-30

DigiKey Part Number
283-5055-ND
Manufacturer
Manufacturer Product Number
BK/SFE-30
Description
FUSE GLASS 30A 32VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.437" L (6.35mm x 36.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
51,97000 €9,85 €
101,81800 €18,18 €
501,50840 €75,42 €
1001,39150 €139,15 €
3001,22377 €367,13 €
5001,15246 €576,23 €
1.0001,06183 €1.061,83 €
5.0000,87582 €4.379,10 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €