
BK/SFE-20YX | |
|---|---|
DigiKey Part Number | 283-BK/SFE-20YX-ND |
Manufacturer | |
Manufacturer Product Number | BK/SFE-20YX |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.248" L (6.35mm x 31.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,66800 € | 166,80 € |
| Unit Price without VAT: | 1,66800 € |
|---|---|
| Unit Price with VAT: | 1,98492 € |

