


BK/S520-V-16-R | |
|---|---|
DigiKey Part Number | 283-BK/S520-V-16-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S520-V-16-R |
Description | FUSE CERAMIC 16A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 280.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.236" Dia x 0.831" L (6.00mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0061 Ohms |
Voltage Rating - AC 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 2,63000 € | 13,15 € |
| 10 | 2,42600 € | 24,26 € |
| 50 | 2,01280 € | 100,64 € |
| 100 | 1,85660 € | 185,66 € |
| 300 | 1,63240 € | 489,72 € |
| 500 | 1,53710 € | 768,55 € |
| 1.000 | 1,41595 € | 1.415,95 € |
| 5.000 | 1,18225 € | 5.911,25 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

