12.5 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/S520-V-12.5-R

DigiKey Part Number
283-BK/S520-V-12.5-R-ND
Manufacturer
Manufacturer Product Number
BK/S520-V-12.5-R
Description
FUSE CERAMIC 12.5A 420VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.5 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
420 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
160.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.831" L (6.00mm x 21.10mm)
DC Cold Resistance
0.0081 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,85000 €4,85 €
54,01600 €20,08 €
103,70600 €37,06 €
503,07380 €153,69 €
1002,83510 €283,51 €
3002,49200 €747,60 €
5002,34604 €1.173,02 €
1.0002,16048 €2.160,48 €
Manufacturers Standard Package
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €