Similar



BK/S520-V-12-5-R | |
|---|---|
DigiKey Part Number | 283-BK/S520-V-12-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S520-V-12-5-R |
Description | FUSE CERAMIC 12.5A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 420 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 160.0 | |
Approval Agency | TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.831" L (6.00mm x 21.10mm) | |
DC Cold Resistance | 0.0081 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 5 | 4,72200 € | 23,61 € |
| 10 | 4,35500 € | 43,55 € |
| 50 | 3,61240 € | 180,62 € |
| 100 | 3,33160 € | 333,16 € |
| 300 | 2,92807 € | 878,42 € |
| 500 | 2,75634 € | 1.378,17 € |
| 1.000 | 2,53799 € | 2.537,99 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |


