


BK/S506-V-500-R | |
|---|---|
DigiKey Part Number | 283-3889-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-V-500-R |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.827 |
Mounting Type Through Hole | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.183 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,92600 € | 9,63 € |
| 10 | 1,77700 € | 17,77 € |
| 50 | 1,47420 € | 73,71 € |
| 100 | 1,36000 € | 136,00 € |
| 300 | 1,19607 € | 358,82 € |
| 500 | 1,12638 € | 563,19 € |
| 1.000 | 1,03781 € | 1.037,81 € |
| 5.000 | 0,85604 € | 4.280,20 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

