


BK/S506-V-50-R | |
|---|---|
DigiKey Part Number | 283-3890-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-V-50-R |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0095 |
Mounting Type Through Hole | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 9.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 5 | 3,51800 € | 17,59 € |
| 10 | 3,24500 € | 32,45 € |
| 50 | 2,69200 € | 134,60 € |
| 100 | 2,48290 € | 248,29 € |
| 300 | 2,18270 € | 654,81 € |
| 500 | 2,05498 € | 1.027,49 € |
| 1.000 | 1,89260 € | 1.892,60 € |
| 5.000 | 1,62773 € | 8.138,65 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

