Direct
Direct
Similar



BK/S506-V-315-R | |
|---|---|
DigiKey Part Number | 283-BK/S506-V-315-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-V-315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.621 |
Mounting Type Through Hole | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3112.PT | SCHURTER Inc. | 170 | 486-4600-ND | 1,11000 € | Direct |
| 0218.315MRET1P | Littelfuse Inc. | 0 | 0218.315MRET1P-ND | 1,52487 € | Direct |
| 0218.315MXEP | Littelfuse Inc. | 0 | 0218.315MXEP-ND | 1,41550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,52900 € | 552,90 € |
| Unit Price without VAT: | 5,52900 € |
|---|---|
| Unit Price with VAT: | 6,57951 € |



