


BK-S505H-V-500-R | |
|---|---|
DigiKey Part Number | BK-S505H-V-500-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-500-R |
Description | FUSE CERM 500MA 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.188 |
Mounting Type Through Hole | Approval Agency cULus, PSE/JET |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.507 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ADKP0500-RE | Bel Fuse Inc. | 702 | 5923-0ADKP0500-RE-ND | 2,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 2,98600 € | 14,93 € |
| 10 | 2,75600 € | 27,56 € |
| 50 | 2,28620 € | 114,31 € |
| 100 | 2,10870 € | 210,87 € |
| 300 | 1,85397 € | 556,19 € |
| 500 | 1,74560 € | 872,80 € |
| 1.000 | 1,60787 € | 1.607,87 € |
| 5.000 | 1,36001 € | 6.800,05 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |






