


BK-S505H-V-3.15-R | |
|---|---|
DigiKey Part Number | 283-BK-S505H-V-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-3.15-R |
Description | FUSE CERM 3.15A 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 43.55 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,00000 € | 15,00 € |
| 10 | 2,76900 € | 27,69 € |
| 50 | 2,29660 € | 114,83 € |
| 100 | 2,11830 € | 211,83 € |
| 300 | 1,86240 € | 558,72 € |
| 500 | 1,75354 € | 876,77 € |
| 1.000 | 1,61519 € | 1.615,19 € |
| 5.000 | 1,36620 € | 6.831,00 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |






