


BK-S505H-V-1-R | |
|---|---|
DigiKey Part Number | 283-3539-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505H-V-1-R |
Description | FUSE CERM 1A 600VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 600 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.28 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 5 | 7,07400 € | 35,37 € |
| 10 | 6,52700 € | 65,27 € |
| 50 | 5,41200 € | 270,60 € |
| 100 | 4,99020 € | 499,02 € |
| 300 | 4,38423 € | 1.315,27 € |
| 500 | 4,12624 € | 2.063,12 € |
| 1.000 | 3,79810 € | 3.798,10 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,15070 € |






