Direct
Direct



BK/S505-V-500-R | |
|---|---|
DigiKey Part Number | 283-3879-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-V-500-R |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 0.188 |
Mounting Type Through Hole | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.507 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2501.PT | SCHURTER Inc. | 3.838 | 0001.2501.PT-ND | 4,27000 € | Direct |
| 0215.500MXEP | Littelfuse Inc. | 940 | 0215.500MXEP-ND | 3,03000 € | Direct |



