Similar
Similar
Similar



BK/S505-V-2.5-R | |
|---|---|
DigiKey Part Number | BK/S505-V-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-V-2.5-R |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 16.6 |
Mounting Type Through Hole | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0395 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 021502.5MRET1P | Littelfuse Inc. | 0 | 021502.5MRET1P-ND | 1,59493 € | Similar |
| 021502.5MRET5P | Littelfuse Inc. | 0 | 021502.5MRET5P-ND | 2,00906 € | Similar |
| 021502.5MXEP | Littelfuse Inc. | 512 | F4615-ND | 2,77000 € | Similar |


