Similar
Similar



BK/S505-V-1.6-R | |
|---|---|
DigiKey Part Number | BK/S505-V-1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-V-1.6-R |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 6.78 |
Mounting Type Through Hole | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.07 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 021501.6MRET1P | Littelfuse Inc. | 0 | 021501.6MRET1P-ND | 1,43842 € | Similar |
| 021501.6MXEP | Littelfuse Inc. | 1.101 | F10754-ND | 2,52000 € | Similar |


