


BK/S505-6.3A | |
|---|---|
DigiKey Part Number | BK/S505-6.3A-ND |
Manufacturer | |
Manufacturer Product Number | BK/S505-6.3A |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 197.0 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.008 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S505-6.3-R | Eaton - Electronics Division | 2.769 | 283-2934-ND | 2,07000 € | Direct |
| 0001.2512 | SCHURTER Inc. | 6 | 486-1771-ND | 0,96000 € | Direct |
| 0034.2524 | SCHURTER Inc. | 0 | 486-1808-ND | 1,85000 € | Similar |




