Direct
Similar



BK/S504-500MA | |
|---|---|
DigiKey Part Number | BK/S504-500MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/S504-500MA |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.75 |
Mounting Type Requires Holder | Approval Agency BSI, IMQ, SEMKO, UL, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.27 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S506-500-R | Eaton - Electronics Division | 363 | 283-2704-ND | 1,08000 € | Direct |
| 0034.2513 | SCHURTER Inc. | 408 | 486-2530-ND | 1,60000 € | Similar |
| 0218.500TXP | Littelfuse Inc. | 100 | F4302-ND | 1,87000 € | Similar |




