Direct



BK/S504-4A | |
|---|---|
DigiKey Part Number | BK/S504-4A-ND |
Manufacturer | |
Manufacturer Product Number | BK/S504-4A |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 91.0 |
Mounting Type Requires Holder | Approval Agency BSI, IMQ, MITI, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S506-4-R | Eaton - Electronics Division | 1.284 | 283-2703-ND | 1,08000 € | Direct |


