


BK/S501-V-200-R | |
|---|---|
DigiKey Part Number | 283-BK/S501-V-200-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-V-200-R |
Description | FUSE CERAMIC 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.02 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,47270 € | 447,27 € |
| Unit Price without VAT: | 4,47270 € |
|---|---|
| Unit Price with VAT: | 5,32251 € |

