Direct
Direct



BK/S501-80-R | |
|---|---|
DigiKey Part Number | 283-BK/S501-80-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-80-R |
Description | FUSE CERAMIC 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.0011 |
Mounting Type Requires Holder | Approval Agency CSA, cULus |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 27.9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0216.080HXP | Littelfuse Inc. | 19 | F2355-ND | 2,07000 € | Direct |
| 0216.080MXP | Littelfuse Inc. | 0 | F4622-ND | 1,02973 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,50630 € | 450,63 € |
| Unit Price without VAT: | 4,50630 € |
|---|---|
| Unit Price with VAT: | 5,36250 € |








