


BK/S501-6.3-R | |
|---|---|
DigiKey Part Number | 283-2669-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-6.3-R |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 48.0 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,17400 € | 5,87 € |
| 10 | 1,08400 € | 10,84 € |
| 50 | 0,89880 € | 44,94 € |
| 100 | 0,82930 € | 82,93 € |
| 300 | 0,72957 € | 218,87 € |
| 500 | 0,68720 € | 343,60 € |
| 1.000 | 0,63335 € | 633,35 € |
| 5.000 | 0,52291 € | 2.614,55 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |












