BK/S500-V-800-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 2.990
Unit Price: 1,08000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.790
Unit Price: 1,29000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,03770 €
Datasheet
800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S500-V-800-R

DigiKey Part Number
283-BK/S500-V-800-R-ND
Manufacturer
Manufacturer Product Number
BK/S500-V-800-R
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.67
Mounting Type
Through Hole
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Fuse Type
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
Current Rating (Amps)
DC Cold Resistance
0.14 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.1515.PTSCHURTER Inc.2.9900034.1515.PT-ND1,08000 €Direct
0217.800MXEPLittelfuse Inc.1.7900217.800MXEP-ND1,29000 €Direct
0235.800HXEPLittelfuse Inc.00235.800HXEP-ND1,03770 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,21350 €321,35 €
Manufacturers Standard Package
Unit Price without VAT:3,21350 €
Unit Price with VAT:3,82407 €