Similar



BK/S500-V-630-R | |
|---|---|
DigiKey Part Number | 283-BK/S500-V-630-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-V-630-R |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.35 |
Mounting Type Through Hole | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0217.630MXEP | Littelfuse Inc. | 2.750 | 0217.630MXEP-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,12200 € | 5,61 € |
| 10 | 1,03600 € | 10,36 € |
| 50 | 0,85940 € | 42,97 € |
| 100 | 0,79300 € | 79,30 € |
| 300 | 0,69757 € | 209,27 € |
| 500 | 0,65706 € | 328,53 € |
| 1.000 | 0,60560 € | 605,60 € |
| 5.000 | 0,50003 € | 2.500,15 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


