


BK/S500-V-6.3-R | |
|---|---|
DigiKey Part Number | 283-5042-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-V-6.3-R |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 69.0 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,00800 € | 5,04 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,77180 € | 38,59 € |
| 100 | 0,71210 € | 71,21 € |
| 300 | 0,62653 € | 187,96 € |
| 500 | 0,59018 € | 295,09 € |
| 1.000 | 0,54399 € | 543,99 € |
| 5.000 | 0,44926 € | 2.246,30 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

