

BK/S500-63-R | |
---|---|
DigiKey Part Number | 283-3871-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-63-R |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.7E-4 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 125 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,98000 € | 9,98 € |
5 | 8,28000 € | 41,40 € |
10 | 7,64000 € | 76,40 € |
50 | 6,33420 € | 316,71 € |
100 | 5,84020 € | 584,02 € |
300 | 5,13020 € | 1.539,06 € |
500 | 4,82786 € | 2.413,93 € |
1.000 | 4,44334 € | 4.443,34 € |
Unit Price without VAT: | 9,98000 € |
---|---|
Unit Price with VAT: | 11,87620 € |