


BK/S500-250-R | |
|---|---|
DigiKey Part Number | 283-2680-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.28 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.3 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1510 | SCHURTER Inc. | 1.316 | 486-1230-ND | 1,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,92600 € | 4,63 € |
| 10 | 0,85500 € | 8,55 € |
| 50 | 0,70920 € | 35,46 € |
| 100 | 0,65430 € | 65,43 € |
| 300 | 0,57573 € | 172,72 € |
| 500 | 0,54232 € | 271,16 € |
| 1.000 | 0,49989 € | 499,89 € |
| 5.000 | 0,41289 € | 2.064,45 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |













