




BK/S-8301-10-R | |
|---|---|
DigiKey Part Number | 283-BK/S-8301-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8301-10-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 10 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 10 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
Current Rating (Amps) 30 A | Approval Agency cURus |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 59,94980 € | 2.997,49 € |
| Unit Price without VAT: | 59,94980 € |
|---|---|
| Unit Price with VAT: | 71,34026 € |

