
BK-S-8102-2-R | |
|---|---|
DigiKey Part Number | 283-BK-S-8102-2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S-8102-2-R |
Description | S8000, 300 VOLT FUSE HOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 6.35mm x 32mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Spring Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 5 | 9,06000 € | 45,30 € |
| 10 | 8,36100 € | 83,61 € |
| 50 | 6,93160 € | 346,58 € |
| 100 | 6,39060 € | 639,06 € |
| 250 | 5,73596 € | 1.433,99 € |
| 500 | 5,28220 € | 2.641,10 € |
| 1.000 | 4,86109 € | 4.861,09 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,99480 € |

