
BK-S-8101-1-SNP-R | |
|---|---|
DigiKey Part Number | 283-BK-S-8101-1-SNP-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK-S-8101-1-SNP-R |
Description | S8000, 300 VOLT FUSE HOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect |
Fuse Size 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | Contact Material Spring Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products 6.35mm x 32mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 5 | 2,75000 € | 13,75 € |
| 10 | 2,53800 € | 25,38 € |
| 50 | 2,10520 € | 105,26 € |
| 100 | 1,94200 € | 194,20 € |
| 250 | 1,74444 € | 436,11 € |
| 500 | 1,60774 € | 803,87 € |
| 1.000 | 1,48097 € | 1.480,97 € |
| 5.000 | 1,24222 € | 6.211,10 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

